
629-M25-340-BT4 | |
|---|---|
DigiKey Part Number | 151-629-M25-340-BT4-ND |
Manufacturer | |
Manufacturer Product Number | 629-M25-340-BT4 |
Description | CONN D-SUB PLUG 25POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 629-M25-340-BT4 Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 15.0µin (0.38µm) |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 5A per Contact |
Connector Style | Backset Spacing 0.370" (9.40mm) |
Connector Type Plug, Male Pins | Features Grounding Indents, Mounting Brackets, Shielded |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polyamide (PA6T), Nylon 6T |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Mating Side (4-40) | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 7,53577 € | 2.260,73 € |
| Unit Price without VAT: | 7,53577 € |
|---|---|
| Unit Price with VAT: | 9,11828 € |

