
629-009-240-031 | |
|---|---|
DigiKey Part Number | 151-629-009-240-031-ND |
Manufacturer | |
Manufacturer Product Number | 629-009-240-031 |
Description | CONN D-SUB PLUG 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 629-009-240-031 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A per Contact |
Connector Type Plug, Male Pins | Backset Spacing 0.409" (10.40mm) |
Number of Positions | Features Board Lock, Grounding Indents, Mounting Brackets, Shielded |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polyester Thermoplastic |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 85°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,41304 € | 353,26 € |
| Unit Price without VAT: | 1,41304 € |
|---|---|
| Unit Price with VAT: | 1,70978 € |

