
628-2WK2222-5N1 | |
|---|---|
DigiKey Part Number | 151-628-2WK2222-5N1-ND |
Manufacturer | |
Manufacturer Product Number | 628-2WK2222-5N1 |
Description | CONN D-SUB RCPT 2POS SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 (Coax) Position D-Sub, Combo Receptacle, Female Sockets and Male Pins Connector |
Datasheet | Datasheet |
Category | Termination Solder Cup |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Features Shielded |
Connector Type Receptacle, Female Sockets and Male Pins | Voltage Rating 125V |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polyester Thermoplastic |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 1 (DE, E) - 2V2, 2W2, 2W2C, 2WK2 | Operating Temperature -55°C ~ 125°C |
Contact Type Coax and Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 3,64777 € | 1.094,33 € |
| Unit Price without VAT: | 3,64777 € |
|---|---|
| Unit Price with VAT: | 4,41380 € |

