13 (10 + 3 Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

628W13W3324-2N5

DigiKey Part Number
151-628W13W3324-2N5-ND
Manufacturer
Manufacturer Product Number
628W13W3324-2N5
Description
CONN D-SUB RCPT 13P PNL MNT SLDR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
13 (10 + 3 Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
628W13W3324-2N5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel, Nickel Plated
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
15.0µin (0.38µm)
Packaging
Tray
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
5A, 20A
Connector Type
Receptacle, Female Sockets
Features
Board Lock, Shielded
Number of Positions
Voltage Rating
125V
Number of Rows
2
Color
Black
Mounting Type
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Shell Size, Connector Layout
3 (DB, B) - 13C3, 13W3
Contact Material
Copper Alloy
Contact Type
Signal and Power
Operating Temperature
-25°C ~ 85°C
Flange Feature
Board Side (4-40)
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
20015,91700 €3.183,40 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:15,91700 €
Unit Price with VAT:19,25957 €