
627-17W5224-1NC | |
|---|---|
DigiKey Part Number | 151-627-17W5224-1NC-ND |
Manufacturer | |
Manufacturer Product Number | 627-17W5224-1NC |
Description | CONN D-SUB PLG 17POS PNL MT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 17 (12 + 5 Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 627-17W5224-1NC Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A, 10A |
Connector Type Plug, Male Pins | Features Grounding Indents, Shielded |
Number of Positions | Voltage Rating 125V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polyester Thermoplastic |
Shell Size, Connector Layout 4 (DC, C) - 17W5 | Contact Material Copper Alloy |
Contact Type Signal and Power | Operating Temperature -55°C ~ 125°C |
Flange Feature Board Side (M3); Mating Side (M3) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 10,16973 € | 3.050,92 € |
| Unit Price without VAT: | 10,16973 € |
|---|---|
| Unit Price with VAT: | 12,30537 € |

