56 Connector Plug, Hermaphroditic Contacts Through Hole Gray Rack and Panel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

516-056-520-302

DigiKey Part Number
516-056-520-302-ND
Manufacturer
Manufacturer Product Number
516-056-520-302
Description
CONN PLUG RACK & PNL 56P PNL MT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
56 Connector Plug, Hermaphroditic Contacts Through Hole Gray Rack and Panel
Datasheet
 Datasheet
EDA/CAD Models
516-056-520-302 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EDAC Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Usage
Backplane
Connector Type
Plug, Hermaphroditic Contacts
Connector Style
Rack and Panel
Number of Positions
56
Number of Positions Loaded
All
Pitch
0.150" (3.81mm)
Number of Rows
9
Number of Columns
14
Mounting Type
Through Hole
Termination
Solder
Contact Layout, Typical
-
Features
Jackscrew, Guide Pin
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Color
Gray
Current Rating (Amps)
8.5A
Material Flammability Rating
UL94 V-0
Operating Temperature
-40°C ~ 105°C
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
136,34000 €36,34 €
1030,89000 €308,90 €
2528,95640 €723,91 €
5027,57520 €1.378,76 €
10026,26020 €2.626,02 €
25024,61832 €6.154,58 €
Manufacturers Standard Package
Unit Price without VAT:36,34000 €
Unit Price with VAT:43,97140 €