
516-020-541-601 | |
|---|---|
DigiKey Part Number | 151-516-020-541-601-ND |
Manufacturer | |
Manufacturer Product Number | 516-020-541-601 |
Description | 516 SERIES RACK & PANEL CONNECTO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Position Housing for Non-Gendered Contacts Connector Green Rack and Panel |
Datasheet | Datasheet |
EDA/CAD Models | 516-020-541-601 Models |
Category | Pitch 0.150" (3.81mm) |
Manufacturer EDAC Inc. | Number of Rows 4 |
Series | Connector Usage Receptacle |
Packaging Box | Features Jackscrew, Mating Guide |
Part Status Active | Color Green |
Connector Type Housing for Non-Gendered Contacts | Note Contacts Sold Separately |
Connector Style Rack and Panel | Base Product Number |
Number of Positions 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 27,65560 € | 691,39 € |
| Unit Price without VAT: | 27,65560 € |
|---|---|
| Unit Price with VAT: | 33,46328 € |

