
105-049-208-100 | |
|---|---|
DigiKey Part Number | 151-105-049-208-100-ND |
Manufacturer | |
Manufacturer Product Number | 105-049-208-100 |
Description | 105 SERIES CONTACT STRIP WITH 49 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Signal Non-Gendered Solder |
Datasheet | Datasheet |
EDA/CAD Models | 105-049-208-100 Models |
Category | Type Signal |
Manufacturer EDAC Inc. | Pin or Socket Non-Gendered |
Series | Contact Termination Solder |
Packaging Strip | Contact Finish Gold |
Part Status Active | Current Rating (Amps) 5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 25,47000 € | 636,75 € |
| Unit Price without VAT: | 25,47000 € |
|---|---|
| Unit Price with VAT: | 30,81870 € |

