Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ECX-L33BN-148.500 | |
|---|---|
DigiKey Part Number | ECX-L33BN-148.500-ND |
Manufacturer | |
Manufacturer Product Number | ECX-L33BN-148.500 |
Description | XTAL OSC XO 148.5000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 148.5 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECX-L33BN-148.500 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Current - Supply (Max) 20mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output LVDS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT9120AI-2B3-33E148.500000 | SiTime | 0 | 1473-SIT9120AI-2B3-33E148.500000-ND | 7,04000 € | Parametric Equivalent |
| SSO32L3A481-148.500M | Suntsu Electronics, Inc. | 648 | 2388-SSO32L3A481-148.500M-ND | 3,45000 € | Parametric Equivalent |
| XLL335148.500000I | Renesas Electronics Corporation | 0 | 800-XLL335148.500000ITR-ND | 1,58758 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 5,40200 € | 54,02 € |
| Unit Price without VAT: | 5,40200 € |
|---|---|
| Unit Price with VAT: | 6,53642 € |




