
ECS-98.3-S-7S-TR | |
|---|---|
DigiKey Part Number | XC512TR-ND - Tape & Reel (TR) XC512CT-ND - Cut Tape (CT) XC512DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-98.3-S-7S-TR |
Description | CRYSTAL 9.8304MHZ SERIES SMD |
Customer Reference | |
Detailed Description | 9.8304 MHz ±30ppm Crystal Series 60 Ohms 4-SOJ, 9.40mm pitch |
Datasheet | Datasheet |
EDA/CAD Models | ECS-98.3-S-7S-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | MHz Crystal | |
Frequency | 9.8304 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | Series | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.492" L x 0.181" W (12.50mm x 4.60mm) | |
Height - Seated (Max) | 0.146" (3.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 10 | 1,84000 € | 18,40 € |
| 25 | 1,73960 € | 43,49 € |
| 50 | 1,66780 € | 83,39 € |
| 100 | 1,59880 € | 159,88 € |
| 250 | 1,51208 € | 378,02 € |
| 500 | 1,44960 € | 724,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,36441 € | 2.364,41 € |
| 2.000 | 2,26705 € | 4.534,10 € |
| 3.000 | 2,21202 € | 6.636,06 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,56520 € |

