
ECS-80-18-30Q-VY-TR | |
---|---|
DigiKey Part Number | 50-ECS-80-18-30Q-VY-TR-ND - Tape & Reel (TR) 50-ECS-80-18-30Q-VY-CT-ND - Cut Tape (CT) 50-ECS-80-18-30Q-VY-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-80-18-30Q-VY-TR |
Description | CRYSTAL 8.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 18pF 100 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±150ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,70000 € | 0,70 € |
10 | 0,61200 € | 6,12 € |
25 | 0,57880 € | 14,47 € |
50 | 0,55500 € | 27,75 € |
100 | 0,53200 € | 53,20 € |
250 | 0,50312 € | 125,78 € |
500 | 0,48230 € | 241,15 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,45706 € | 457,06 € |
2.000 | 0,44125 € | 882,50 € |
3.000 | 0,43244 € | 1.297,32 € |
5.000 | 0,41920 € | 2.096,00 € |
7.000 | 0,41071 € | 2.874,97 € |
10.000 | 0,40454 € | 4.045,40 € |
Unit Price without VAT: | 0,70000 € |
---|---|
Unit Price with VAT: | 0,84700 € |