
ECS-49-18-5PX-JEM-TR | |
|---|---|
DigiKey Part Number | XC2075TR-ND - Tape & Reel (TR) XC2075CT-ND - Cut Tape (CT) XC2075DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-49-18-5PX-JEM-TR |
Description | CRYSTAL 4.9152MHZ 18PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.9152 MHz ±20ppm Crystal 18pF 150 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-49-18-5PX-JEM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 4.9152 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,26700 € | 2,67 € |
| 25 | 0,25240 € | 6,31 € |
| 50 | 0,24220 € | 12,11 € |
| 100 | 0,23230 € | 23,23 € |
| 250 | 0,21964 € | 54,91 € |
| 500 | 0,21058 € | 105,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23366 € | 233,66 € |
| 2.000 | 0,22400 € | 448,00 € |
| 3.000 | 0,21853 € | 655,59 € |
| 5.000 | 0,21183 € | 1.059,15 € |
| 7.000 | 0,20754 € | 1.452,78 € |
| 10.000 | 0,20308 € | 2.030,80 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37510 € |

