
ECS-480-18-23A-EN-TR | |
|---|---|
DigiKey Part Number | XC1676TR-ND - Tape & Reel (TR) XC1676CT-ND - Cut Tape (CT) XC1676DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-480-18-23A-EN-TR |
Description | CRYSTAL 48.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±30ppm Crystal 18pF 30 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-480-18-23A-EN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (6x3.5) | |
Size / Dimension | 0.236" L x 0.138" W (6.00mm x 3.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,65900 € | 6,59 € |
| 25 | 0,62280 € | 15,57 € |
| 50 | 0,59720 € | 29,86 € |
| 100 | 0,57240 € | 57,24 € |
| 250 | 0,54132 € | 135,33 € |
| 500 | 0,51892 € | 259,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,49746 € | 497,46 € |
| 2.000 | 0,47690 € | 953,80 € |
| 3.000 | 0,46527 € | 1.395,81 € |
| 5.000 | 0,45103 € | 2.255,15 € |
| 7.000 | 0,44189 € | 3.093,23 € |
| 10.000 | 0,43242 € | 4.324,20 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,91960 € |

