Similar

ECS-400-18-33Q-DS | |
|---|---|
DigiKey Part Number | XC2014TR-ND - Tape & Reel (TR) XC2014CT-ND - Cut Tape (CT) XC2014DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-400-18-33Q-DS |
Description | CRYSTAL 40.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±30ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-400-18-33Q-DS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,71500 € | 7,15 € |
| 25 | 0,67680 € | 16,92 € |
| 50 | 0,64880 € | 32,44 € |
| 100 | 0,62180 € | 62,18 € |
| 250 | 0,58804 € | 147,01 € |
| 500 | 0,56372 € | 281,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,54040 € | 540,40 € |
| 2.000 | 0,51807 € | 1.036,14 € |
| 3.000 | 0,50544 € | 1.516,32 € |
| 5.000 | 0,48997 € | 2.449,85 € |
| 7.000 | 0,48004 € | 3.360,28 € |
| 10.000 | 0,46975 € | 4.697,50 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 1,00430 € |









