
ECS-320-12-36B-CTN-TR | |
---|---|
DigiKey Part Number | XC3055TR-ND - Tape & Reel (TR) XC3055CT-ND - Cut Tape (CT) XC3055DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-320-12-36B-CTN-TR |
Description | CRYSTAL 32.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 12pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-320-12-36B-CTN-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,35000 € | 0,35 € |
10 | 0,30300 € | 3,03 € |
25 | 0,28640 € | 7,16 € |
50 | 0,27460 € | 13,73 € |
100 | 0,26330 € | 26,33 € |
250 | 0,24904 € | 62,26 € |
500 | 0,24568 € | 122,84 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,26358 € | 263,58 € |
2.000 | 0,25268 € | 505,36 € |
3.000 | 0,24651 € | 739,53 € |
5.000 | 0,24059 € | 1.202,95 € |
7.000 | 0,21719 € | 1.520,33 € |
10.000 | 0,21666 € | 2.166,60 € |
Unit Price without VAT: | 0,35000 € |
---|---|
Unit Price with VAT: | 0,42350 € |