
ECS-320-12-33B-7KM-TR | |
|---|---|
DigiKey Part Number | 50-ECS-320-12-33B-7KM-TR-ND - Tape & Reel (TR) 50-ECS-320-12-33B-7KM-CT-ND - Cut Tape (CT) 50-ECS-320-12-33B-7KM-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-320-12-33B-7KM-TR |
Description | CRYSTAL 32.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±7ppm Crystal 12pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-320-12-33B-7KM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±7ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,29500 € | 2,95 € |
| 25 | 0,27920 € | 6,98 € |
| 50 | 0,26780 € | 13,39 € |
| 100 | 0,25660 € | 25,66 € |
| 250 | 0,24268 € | 60,67 € |
| 500 | 0,23264 € | 116,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22301 € | 223,01 € |
| 2.000 | 0,21378 € | 427,56 € |
| 3.000 | 0,20856 € | 625,68 € |
| 5.000 | 0,20217 € | 1.010,85 € |
| 7.000 | 0,19807 € | 1.386,49 € |
| 10.000 | 0,19381 € | 1.938,10 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,41140 € |

