
ECS-270-10-36Q-AES-TR | |
|---|---|
DigiKey Part Number | XC2504TR-ND - Tape & Reel (TR) XC2504CT-ND - Cut Tape (CT) XC2504DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-270-10-36Q-AES-TR |
Description | CRYSTAL 27.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±25ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-270-10-36Q-AES-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,57200 € | 5,72 € |
| 25 | 0,54080 € | 13,52 € |
| 50 | 0,51860 € | 25,93 € |
| 100 | 0,49720 € | 49,72 € |
| 250 | 0,47016 € | 117,54 € |
| 500 | 0,45072 € | 225,36 € |
| 1.000 | 0,43207 € | 432,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,40458 € | 1.213,74 € |
| 6.000 | 0,38786 € | 2.327,16 € |
| 9.000 | 0,37841 € | 3.405,69 € |
| 15.000 | 0,36684 € | 5.502,60 € |
| 21.000 | 0,35942 € | 7.547,82 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,78650 € |

