
ECS-260-8-47-JTM-TR | |
|---|---|
DigiKey Part Number | XC2499TR-ND - Tape & Reel (TR) XC2499CT-ND - Cut Tape (CT) XC2499DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-260-8-47-JTM-TR |
Description | CRYSTAL 26.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±20ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-260-8-47-JTM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,54900 € | 5,49 € |
| 25 | 0,51920 € | 12,98 € |
| 50 | 0,49780 € | 24,89 € |
| 100 | 0,47700 € | 47,70 € |
| 250 | 0,45116 € | 112,79 € |
| 500 | 0,43248 € | 216,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,41459 € | 414,59 € |
| 2.000 | 0,39745 € | 794,90 € |
| 3.000 | 0,38776 € | 1.163,28 € |
| 5.000 | 0,37588 € | 1.879,40 € |
| 7.000 | 0,36827 € | 2.577,89 € |
| 10.000 | 0,36036 € | 3.603,60 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,76230 € |

