
ECS-260-18-5PLX-AGN-TR | |
|---|---|
DigiKey Part Number | XC2796TR-ND - Tape & Reel (TR) XC2796CT-ND - Cut Tape (CT) XC2796DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-260-18-5PLX-AGN-TR |
Description | CRYSTAL 26.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±25ppm Crystal 18pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-260-18-5PLX-AGN-TR Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 26 MHz | Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm) |
Frequency Stability ±30ppm | Height - Seated (Max) 0.126" (3.20mm) |
Frequency Tolerance ±25ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,32700 € | 3,27 € |
| 25 | 0,30960 € | 7,74 € |
| 50 | 0,29700 € | 14,85 € |
| 100 | 0,28470 € | 28,47 € |
| 250 | 0,26928 € | 67,32 € |
| 500 | 0,25814 € | 129,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24746 € | 247,46 € |
| 2.000 | 0,23722 € | 474,44 € |
| 3.000 | 0,23143 € | 694,29 € |
| 5.000 | 0,22434 € | 1.121,70 € |
| 7.000 | 0,21979 € | 1.538,53 € |
| 10.000 | 0,21506 € | 2.150,60 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44770 € |

