
ECS-260-18-30B-AGM-TR | |
|---|---|
DigiKey Part Number | XC2590TR-ND - Tape & Reel (TR) XC2590CT-ND - Cut Tape (CT) XC2590DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-260-18-30B-AGM-TR |
Description | CRYSTAL 26.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±25ppm Crystal 18pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-260-18-30B-AGM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,57300 € | 5,73 € |
| 25 | 0,54160 € | 13,54 € |
| 50 | 0,51920 € | 25,96 € |
| 100 | 0,49760 € | 49,76 € |
| 250 | 0,47052 € | 117,63 € |
| 500 | 0,45108 € | 225,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,43242 € | 432,42 € |
| 2.000 | 0,41455 € | 829,10 € |
| 3.000 | 0,40443 € | 1.213,29 € |
| 5.000 | 0,39205 € | 1.960,25 € |
| 7.000 | 0,38411 € | 2.688,77 € |
| 10.000 | 0,37586 € | 3.758,60 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,78650 € |

