
ECS-2532HS-500-3-G | |
|---|---|
DigiKey Part Number | XC1868TR-ND - Tape & Reel (TR) XC1868CT-ND - Cut Tape (CT) XC1868DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2532HS-500-3-G |
Description | XTAL OSC XO 50.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2532HS-500-3-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,86000 € | 2,86 € |
| 10 | 2,48000 € | 24,80 € |
| 25 | 2,34520 € | 58,63 € |
| 50 | 2,24800 € | 112,40 € |
| 100 | 2,15510 € | 215,51 € |
| 250 | 2,03816 € | 509,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,95398 € | 976,99 € |
| 1.000 | 1,87338 € | 1.873,38 € |
| 1.500 | 1,82782 € | 2.741,73 € |
| 2.500 | 1,77202 € | 4.430,05 € |
| 3.500 | 1,73623 € | 6.076,80 € |
| 5.000 | 1,69910 € | 8.495,50 € |
| Unit Price without VAT: | 2,86000 € |
|---|---|
| Unit Price with VAT: | 3,46060 € |










