
ECS-2520MVLC-081.92-BN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-2520MVLC-081.92-BN-TR-ND - Tape & Reel (TR) 50-ECS-2520MVLC-081.92-BN-CT-ND - Cut Tape (CT) 50-ECS-2520MVLC-081.92-BN-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2520MVLC-081.92-BN-TR |
Description | XTAL OSC XO 8.1920MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8.192 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2520MVLC-081.92-BN-TR Models |
Category | Voltage - Supply 1.6V ~ 3.6V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 1.8mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output CMOS | Current - Supply (Disable) (Max) 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,96200 € | 9,62 € |
| 25 | 0,91000 € | 22,75 € |
| 50 | 0,87240 € | 43,62 € |
| 100 | 0,83630 € | 83,63 € |
| 250 | 0,79084 € | 197,71 € |
| 500 | 0,75812 € | 379,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,72679 € | 726,79 € |
| 2.000 | 0,69677 € | 1.393,54 € |
| 3.000 | 0,67979 € | 2.039,37 € |
| 5.000 | 0,65900 € | 3.295,00 € |
| 7.000 | 0,64566 € | 4.519,62 € |
| 10.000 | 0,63183 € | 6.318,30 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,33100 € |










