
ECS-245.7-18-33-JGN-TR | |
|---|---|
DigiKey Part Number | XC2311TR-ND - Tape & Reel (TR) XC2311CT-ND - Cut Tape (CT) XC2311DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-245.7-18-33-JGN-TR |
Description | CRYSTAL 24.5760MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz ±20ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-245.7-18-33-JGN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24.576 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,33600 € | 3,36 € |
| 25 | 0,31800 € | 7,95 € |
| 50 | 0,30460 € | 15,23 € |
| 100 | 0,29210 € | 29,21 € |
| 250 | 0,27620 € | 69,05 € |
| 500 | 0,26480 € | 132,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,25383 € | 253,83 € |
| 2.000 | 0,24334 € | 486,68 € |
| 3.000 | 0,23739 € | 712,17 € |
| 5.000 | 0,23012 € | 1.150,60 € |
| 7.000 | 0,22545 € | 1.578,15 € |
| 10.000 | 0,22061 € | 2.206,10 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45980 € |

