
ECS-240-8-36-AEL-TR | |
|---|---|
DigiKey Part Number | XC3015TR-ND - Tape & Reel (TR) XC3015CT-ND - Cut Tape (CT) XC3015DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-240-8-36-AEL-TR |
Description | CRYSTAL 24.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±25ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-240-8-36-AEL-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,40800 € | 4,08 € |
| 25 | 0,38600 € | 9,65 € |
| 50 | 0,37020 € | 18,51 € |
| 100 | 0,35490 € | 35,49 € |
| 250 | 0,33560 € | 83,90 € |
| 500 | 0,32172 € | 160,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,30841 € | 308,41 € |
| 2.000 | 0,29566 € | 591,32 € |
| 3.000 | 0,28844 € | 865,32 € |
| 5.000 | 0,27960 € | 1.398,00 € |
| 7.000 | 0,27393 € | 1.917,51 € |
| 10.000 | 0,26805 € | 2.680,50 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,56870 € |

