
ECS-240-20-4VX | |
|---|---|
DigiKey Part Number | XC1584-ND |
Manufacturer | |
Manufacturer Product Number | ECS-240-20-4VX |
Description | CRYSTAL 24.0000MHZ 20PF TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-240-20-4VX Models |
Category | Frequency Tolerance ±30ppm |
Mfr | Load Capacitance 20pF |
Series | ESR (Equivalent Series Resistance) 40 Ohms |
Packaging Bulk | Operating Mode Fundamental |
Part Status Active | Operating Temperature -10°C ~ 70°C |
Type MHz Crystal | Mounting Type Through Hole |
Frequency 24 MHz | Package / Case |
Frequency Stability ±50ppm | Size / Dimension 0.447" L x 0.197" W (11.35mm x 5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,26650 € | 253,30 € |
| Unit Price without VAT: | 1,26650 € |
|---|---|
| Unit Price with VAT: | 1,53247 € |

