19.2 MHz ±20ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-192-8-33-JGN-TR

DigiKey Part Number
XC2632TR-ND - Tape & Reel (TR)
XC2632CT-ND - Cut Tape (CT)
XC2632DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-192-8-33-JGN-TR
Description
CRYSTAL 19.2000MHZ 8PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
19.2 MHz ±20ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-192-8-33-JGN-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
80 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
19.2 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-192-10-36-JGN-TRECS Inc.1.000XC2112CT-ND0,51000 €Similar
ABM10-19.200MHZ-D30-T3Abracon LLC61.405535-10927-1-ND0,96000 €Similar
In-Stock: 255
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,42000 €0,42 €
100,37300 €3,73 €
250,35240 €8,81 €
500,33800 €16,90 €
1000,32400 €32,40 €
2500,30632 €76,58 €
5000,29368 €146,84 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,28152 €281,52 €
2.0000,26988 €539,76 €
3.0000,26329 €789,87 €
5.0000,25523 €1.276,15 €
7.0000,25005 €1.750,35 €
10.0000,24468 €2.446,80 €
Manufacturers Standard Package
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,50820 €