16.384 MHz ±20ppm Crystal 12pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-163.8-12-33Q-JES-TR

DigiKey Part Number
XC2148TR-ND - Tape & Reel (TR)
XC2148CT-ND - Cut Tape (CT)
XC2148DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-163.8-12-33Q-JES-TR
Description
CRYSTAL 16.3840MHZ 12PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16.384 MHz ±20ppm Crystal 12pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-163.8-12-33Q-JES-TR Models
Product Attributes
Filter Similar Products
Category
ESR (Equivalent Series Resistance)
80 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
16.384 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±50ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.031" (0.80mm)
Load Capacitance
12pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABM8AIG-16.384MHZ-12-2Z-T3Abracon LLC11.074535-13387-1-ND1,13000 €Similar
In-Stock: 1.881
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,74000 €0,74 €
100,64200 €6,42 €
250,60720 €15,18 €
500,58180 €29,09 €
1000,55780 €55,78 €
2500,52752 €131,88 €
5000,50570 €252,85 €
1.0000,48477 €484,77 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,45218 €1.356,54 €
6.0000,43350 €2.601,00 €
9.0000,42294 €3.806,46 €
15.0000,41001 €6.150,15 €
21.0000,40172 €8.436,12 €
Manufacturers Standard Package
Unit Price without VAT:0,74000 €
Unit Price with VAT:0,89540 €