
ECS-162.5-20-5P-TR | |
|---|---|
DigiKey Part Number | XC696TR-ND - Tape & Reel (TR) XC696CT-ND - Cut Tape (CT) XC696DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-162.5-20-5P-TR |
Description | CRYSTAL 16.2570MHZ 20PF SMD |
Customer Reference | |
Detailed Description | 16.257 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-162.5-20-5P-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | MHz Crystal | |
Frequency | 16.257 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,56000 € | 5,60 € |
| 25 | 0,52960 € | 13,24 € |
| 50 | 0,50800 € | 25,40 € |
| 100 | 0,48690 € | 48,69 € |
| 250 | 0,46044 € | 115,11 € |
| 500 | 0,44142 € | 220,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,42316 € | 423,16 € |
| 2.000 | 0,40567 € | 811,34 € |
| 3.000 | 0,39577 € | 1.187,31 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,78650 € |

