
ECS-160-9-33B-CKM-TR | |
|---|---|
DigiKey Part Number | XC2845TR-ND - Tape & Reel (TR) XC2845CT-ND - Cut Tape (CT) XC2845DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-9-33B-CKM-TR |
Description | CRYSTAL 16.0000MHZ 9PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 9pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-9-33B-CKM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,37700 € | 3,77 € |
| 25 | 0,35640 € | 8,91 € |
| 50 | 0,34160 € | 17,08 € |
| 100 | 0,32760 € | 32,76 € |
| 250 | 0,30976 € | 77,44 € |
| 500 | 0,29694 € | 148,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,28466 € | 284,66 € |
| 2.000 | 0,27289 € | 545,78 € |
| 3.000 | 0,26623 € | 798,69 € |
| 5.000 | 0,25807 € | 1.290,35 € |
| 7.000 | 0,25284 € | 1.769,88 € |
| 10.000 | 0,24741 € | 2.474,10 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,52030 € |

