
ECS-160-8-30B-CKM | |
|---|---|
DigiKey Part Number | XC1839TR-ND - Tape & Reel (TR) XC1839CT-ND - Cut Tape (CT) XC1839DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-8-30B-CKM |
Description | CRYSTAL 16.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-8-30B-CKM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,52700 € | 5,27 € |
| 25 | 0,49840 € | 12,46 € |
| 50 | 0,47760 € | 23,88 € |
| 100 | 0,45790 € | 45,79 € |
| 250 | 0,43304 € | 108,26 € |
| 500 | 0,41512 € | 207,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,39796 € | 397,96 € |
| 2.000 | 0,38151 € | 763,02 € |
| 3.000 | 0,37220 € | 1.116,60 € |
| 5.000 | 0,36080 € | 1.804,00 € |
| 7.000 | 0,35349 € | 2.474,43 € |
| 10.000 | 0,34590 € | 3.459,00 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,72600 € |

