ECS-147.4-S-5P-TR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


ECS Inc.
In Stock: 6.070
Unit Price: 0,30000 €
Datasheet
14.7456 MHz ±30ppm Crystal Series 40 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-147.4-S-5P-TR

DigiKey Part Number
XC691TR-ND - Tape & Reel (TR)
XC691CT-ND - Cut Tape (CT)
XC691DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-147.4-S-5P-TR
Description
CRYSTAL 14.7456MHZ SERIES SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
14.7456 MHz ±30ppm Crystal Series 40 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-147.4-S-5P-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
14.7456 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
Series
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max)
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,60000 €0,60 €
100,52200 €5,22 €
250,49320 €12,33 €
500,47280 €23,64 €
1000,45330 €45,33 €
2500,42864 €107,16 €
5000,41090 €205,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,39391 €393,91 €
2.0000,37763 €755,26 €
3.0000,36842 €1.105,26 €
5.0000,35714 €1.785,70 €
7.0000,34990 €2.449,30 €
10.0000,34239 €3.423,90 €
Manufacturers Standard Package
Unit Price without VAT:0,60000 €
Unit Price with VAT:0,72600 €