38.4 MHz OCXO CMOS Oscillator 3.3V 6-SMD, No Lead, 5 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECOC-2522-38.400-3HC

DigiKey Part Number
ECOC-2522-38.400-3HC-ND
Manufacturer
Manufacturer Product Number
ECOC-2522-38.400-3HC
Description
XTAL OSC OCXO 38.4000MHZ CMOS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
38.4 MHz OCXO CMOS Oscillator 3.3V 6-SMD, No Lead, 5 Leads
Datasheet
 Datasheet
EDA/CAD Models
ECOC-2522-38.400-3HC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±30ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 75°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead, 5 Leads
Supplier Device Package
5-SMD (25.4x22.1)
Size / Dimension
1.000" L x 0.870" W (25.40mm x 22.10mm)
Height - Seated (Max)
0.488" (12.40mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1583,48200 €1.252,23 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:83,48200 €
Unit Price with VAT:101,01322 €