50 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC3645TS-50.000M TR

DigiKey Part Number
2773-EC3645TS-50.000MCT-ND - Cut Tape (CT)
2773-EC3645TS-50.000MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EC3645TS-50.000M TR
Description
OSC XO 50MHZ 3.3V CMOS SMD
Customer Reference
Detailed Description
50 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-10°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
35mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.051" (1.30mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 594
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,38000 €1,38 €
101,20000 €12,00 €
251,13520 €28,38 €
501,08800 €54,40 €
1001,04300 €104,30 €
2500,98636 €246,59 €
5000,94558 €472,79 €
Unit Price without VAT:1,38000 €
Unit Price with VAT:1,66980 €