
E1SJA18-4.9152M TR | |
|---|---|
DigiKey Part Number | 2773-E1SJA18-4.9152MCT-ND - Cut Tape (CT) 2773-E1SJA18-4.9152MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E1SJA18-4.9152M TR |
Description | CRYSTAL 4.9152MHZ 18PF SMD |
Customer Reference | |
Detailed Description | 4.9152 MHz ±15ppm Crystal 18pF 200 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 4.9152 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 200 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/UP | |
Size / Dimension | 0.457" L x 0.191" W (11.60mm x 4.85mm) | |
Height - Seated (Max) | 0.126" (3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,25200 € | 2,52 € |
| 25 | 0,23840 € | 5,96 € |
| 50 | 0,22820 € | 11,41 € |
| 100 | 0,21880 € | 21,88 € |
| 250 | 0,20700 € | 51,75 € |
| 500 | 0,19844 € | 99,22 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,35090 € |

