

R3G310-BB49-03 | |
|---|---|
DigiKey Part Number | R3G310-BB49-03-ND |
Manufacturer | |
Manufacturer Product Number | R3G310-BB49-03 |
Description | FAN IMP MTRZD 360X289.2MM 400VAC |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 400VAC Round - 360mm Dia Ball 1786.3 CFM (50.01m³/min) Terminal Block |
Datasheet | Datasheet |
Category | Noise 89.0dB(A) |
Manufacturer ebm-papst Inc. | Power (Watts) 1650W |
Series | RPM 3140 RPM |
Packaging Bulk | Termination Terminal Block |
Part Status Obsolete | Ingress Protection IP54 - Dust Protected, Water Resistant |
Voltage - Rated 400VAC | Operating Temperature -13 ~ 140°F (-25 ~ 60°C) |
Size / Dimension Round - 360mm Dia | Approval Agency EAC, UL |
Width 289.2mm | Current Rating (Amps) 2.50A |
Air Flow 1786.3 CFM (50.01m³/min) | Voltage Range 380 ~ 480VAC |
Static Pressure 4.511 in H2O (1124.0 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Aluminum |
Fan Type Motorized Impellers | Base Product Number |
Features Electronic Commutation (EC), PWM Control, Thermal Overload Protector (TOP) |

