
512F-532 | |
|---|---|
DigiKey Part Number | 381-3262-ND |
Manufacturer | |
Manufacturer Product Number | 512F-532 |
Description | FAN AXIAL 50X15MM 12VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 50mm L x 50mm H Sintec 11.8 CFM (0.330m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 50mm L x 50mm H | |
Width | 15.00mm | |
Air Flow | 11.8 CFM (0.330m³/min) | |
Static Pressure | - | |
Bearing Type | Sintec | |
Fan Type | ||
Features | - | |
Noise | 30.0dB(A) | |
Power (Watts) | 900 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 185°F (-20 ~ 85°C) | |
Approval Agency | - | |
Current Rating (Amps) | - | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Lifetime @ Temp. | 50000 Hrs @ 20°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,19000 € | 27,19 € |
| 10 | 21,84200 € | 218,42 € |
| 45 | 18,69444 € | 841,25 € |
| 90 | 17,37911 € | 1.564,12 € |
| 135 | 17,33030 € | 2.339,59 € |
| Unit Price without VAT: | 27,19000 € |
|---|---|
| Unit Price with VAT: | 32,89990 € |


