UR024-006-RA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Eaton Tripp Lite
In Stock: 44
Unit Price: 7,93000 €
Datasheet
USB 2.0 Cable A Female to A Male, Right Angle 6.00' (1.83m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UR024-006-RA

DigiKey Part Number
TL504-ND
Manufacturer
Manufacturer Product Number
UR024-006-RA
Description
CBL USB2.0 A RCPT-A PLUG R/A 6'
Customer Reference
Detailed Description
USB 2.0 Cable A Female to A Male, Right Angle 6.00' (1.83m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Configuration
Length
6.00' (1.83m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
24 AWG, 28 AWG
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge, Reversible
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes