Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

U444-003-HDR2BE | |
|---|---|
DigiKey Part Number | 95-U444-003-HDR2BE-ND |
Manufacturer | |
Manufacturer Product Number | U444-003-HDR2BE |
Description | CBL ASSY USB-C M TO HDMI-A M 3' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB C Male Plug to HDMI-A Male 3.00' (914.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB C Male Plug to HDMI-A Male | |
Length | 3.00' (914.4mm) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,94000 € | 22,94 € |
| 10 | 19,49800 € | 194,98 € |
| 25 | 18,27720 € | 456,93 € |
| 50 | 17,40520 € | 870,26 € |
| 100 | 16,57490 € | 1.657,49 € |
| 250 | 15,53832 € | 3.884,58 € |
| 500 | 14,79764 € | 7.398,82 € |
| Unit Price without VAT: | 22,94000 € |
|---|---|
| Unit Price with VAT: | 27,75740 € |




