MFR Recommended




U444-003-H4K6BM | |
|---|---|
DigiKey Part Number | 95-U444-003-H4K6BM-ND |
Manufacturer | |
Manufacturer Product Number | U444-003-H4K6BM |
Description | CBL ASSY USB-C M TO HDMI-A M 3' |
Customer Reference | |
Detailed Description | Cable Assembly USB C Male Plug to HDMI-A Male 3.00' (914.4mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.4mm) |
Manufacturer Eaton Tripp Lite | Cable Type Round |
Packaging Retail Package | Color Black |
Part Status Obsolete | Shielding Unshielded |
Connector Type USB C Male Plug to HDMI-A Male |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| U444-003-H4K6BE | Eaton Tripp Lite | 0 | 95-U444-003-H4K6BE-ND | 32,58600 € | MFR Recommended |


