
SRN4G9USDP | |
|---|---|
DigiKey Part Number | 95-SRN4G9USDP-ND |
Manufacturer | |
Manufacturer Product Number | SRN4G9USDP |
Description | ENCLOSURE STL GRY 24"L X 18.83"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Gray Hinged Door 24.000" L x 18.830" W (609.60mm x 478.28mm) X 34.050" (864.87mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 24.000" L x 18.830" W (609.60mm x 478.28mm) | |
Height | 34.050" (864.87mm) | |
Area (L x W) | 452in² (2916cm²) | |
Design | Hinged Door | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 931,15000 € | 931,15 € |
| Unit Price without VAT: | 931,15000 € |
|---|---|
| Unit Price with VAT: | 1.126,69150 € |





