MFR Recommended

SMC1000T | |
|---|---|
DigiKey Part Number | SMC1000T-ND |
Manufacturer | |
Manufacturer Product Number | SMC1000T |
Description | UPS INTERNATIONAL SMART TOWER |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) General Purpose, Industrial Control 1kVA / 650W 100V, 110V, 120V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Line Interactive (Input Regulation) | |
Voltage - Input | 100VAC, 110VAC, 120VAC | |
Applications | General Purpose, Industrial Control | |
Form | Tower | |
Power - Rated | 1kVA / 650W | |
AC Outlets | 8 (6 UPS, 2 Surge Only) | |
Backup Time - Max Load | 5 minutes | |
Media Lines Protected | RJ45 | |
Voltage - Output | 100V, 110V, 120V | |
Input Connector | NEMA 5-15P | |
Output Connector | NEMA 5-15R (8) | |
Cord Length | 5.9' (1.80m) | |
Approval Agency | CSA, FCC, NOM, UL | |
Size / Dimension | 13.189" L x 6.811" W (335.00mm x 173.00mm) | |
Height | 10.197" (259.00mm) |


