
PDUMV20-72 | |
|---|---|
DigiKey Part Number | TL2215-ND |
Manufacturer | |
Manufacturer Product Number | PDUMV20-72 |
Description | POWER STRIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Vertical | |
Current - Max | 20A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-20P, NEMA L5-20P | |
AC Outlets | 36 | |
Connector - AC Output | NEMA 5-15/20R | |
Voltage - Input | 120V | |
Housing Material | Aluminum | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 15' (4.57m) | |
Approval Agency | CSA, FCC, NOM, UL | |
Features | Load Meter | |
Weight | 5.5 lbs (2.5 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 276,08333 € | 1.656,50 € |
| Unit Price without VAT: | 276,08333 € |
|---|---|
| Unit Price with VAT: | 334,06083 € |















