
N368-05M-P | |
|---|---|
DigiKey Part Number | 95-N368-05M-P-ND |
Manufacturer | |
Manufacturer Product Number | N368-05M-P |
Description | DUPLEX SINGLEMODE 9/125 FIBER PL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/UPC Duplex To ST/UPC Duplex 9/125 16.4' (5.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
1st Connector | LC/UPC Duplex | |
2nd Connector | ST/UPC Duplex | |
Cable Diameter | - | |
Cable Type | - | |
Features | - | |
Fiber Type | 9/125 | |
Length - Overall | 16.4' (5.0m) | |
Type | Singlemode, Duplex, OS2 | |
Ratings | - | |
Bend Radius | 10mm | |
Color - Cable | Yellow | |
Color - Connectors | - | |
Insertion Loss | 0.30dB | |
Jacket (Insulation) Material | Low Smoke Zero Halogen (LSZH) | |
Return Loss | - | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,66000 € | 41,66 € |
| 10 | 36,95400 € | 369,54 € |
| 25 | 35,23360 € | 880,84 € |
| 50 | 33,98700 € | 1.699,35 € |
| 100 | 32,78420 € | 3.278,42 € |
| 250 | 31,25944 € | 7.814,86 € |
| Unit Price without VAT: | 41,66000 € |
|---|---|
| Unit Price with VAT: | 50,40860 € |

