
N28F-01M-AQ | |
|---|---|
DigiKey Part Number | TL2339-ND |
Manufacturer | |
Manufacturer Product Number | N28F-01M-AQ |
Description | QSFP+ TO QSFP+ ACTIVE OPTICAL CA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 38 Position QSFP+ Plug to Plug 3.28' (1.00m) Aqua Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | QSFP+ | |
Number of Positions | 38 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | Active, Pull Tab | |
Cable Type | Round | |
Usage | Network | |
Length | 3.28' (1.00m) | |
Color | Aqua | |
Shielding | Unshielded | |
Wire Gauge | - | |
Frequency - Max | 40Gbps | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 248,15000 € | 248,15 € |
| Unit Price without VAT: | 248,15000 € |
|---|---|
| Unit Price with VAT: | 300,26150 € |

