1.50' (457.2mm) Power Cord Black IEC 320-C14 To IEC 320-C13 (4) SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P004-18N-4XC13

DigiKey Part Number
TL1868-ND
Manufacturer
Manufacturer Product Number
P004-18N-4XC13
Description
CORD 18AWG IEC320C14 - C13 1.5'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.50' (457.2mm) Power Cord Black IEC 320-C14 To IEC 320-C13 (4) SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
IEC 320-C14
2nd Connector
IEC 320-C13 (4)
Number of Conductors
3
Cord Type
SJT
Wire Gauge
18 AWG
Shielding
Unshielded
Length
1.50' (457.2mm)
Approval Agency Marking
CSA, cUL, UL
Approved Countries
Canada, United States
Color
Black
Voltage Rating
100 ~ 250VAC
Current Rating (Amps)
10A
Operating Temperature
-20°C ~ 60°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 332
Factory Stock: 650
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
127,33000 €27,33 €
1023,23100 €232,31 €
2521,77680 €544,42 €
5020,73780 €1.036,89 €
10019,74890 €1.974,89 €
25018,92088 €4.730,22 €
Manufacturers Standard Package
Unit Price without VAT:27,33000 €
Unit Price with VAT:33,06930 €