N201-014-BL-R is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 6,71200 €
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 205
Unit Price: 7,50000 €
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: 5,31643 €
Datasheet

Parametric Equivalent


Stewart Connector
In Stock: 0
Unit Price: 6,27063 €
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 7
Unit Price: 10,84000 €
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 0
Unit Price: 10,28000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 4
Unit Price: 27,35000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 12,66000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 1
Unit Price: 31,54000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 11,81000 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 20,70900 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 21,25300 €
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N201-014-BL-R

DigiKey Part Number
N201-014-BL-R-ND
Manufacturer
Manufacturer Product Number
N201-014-BL-R
Description
CABLE MOD 8P8C PLUG TO PLUG 14'
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Obsolete
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
14.00' (4.27m)
Shielding
Unshielded
Color
Blue
Features
Molded Plugs
Style
Cat6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
CABLE MOD 8P8C PLUG TO PLUG 14'
In-Stock: 0
Unit Price: 9,27900 €
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 0
Unit Price: