
ETN-ENC423042S | |
|---|---|
DigiKey Part Number | 95-ETN-ENC423042S-ND |
Manufacturer | |
Manufacturer Product Number | ETN-ENC423042S |
Description | RACK STEEL 42X30X81 BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 42.000" L x 30.000" W x 81.000" H (1066.80mm x 762.00mm x 2057.40mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | 42U | |
Dimensions - Panel | - | |
Dimensions - Overall | 42.000" L x 30.000" W x 81.000" H (1066.80mm x 762.00mm x 2057.40mm) | |
Door | Steel | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | Non-Vented | |
Material | Metal, Steel | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.039,38000 € | 5.039,38 € |
| Unit Price without VAT: | 5.039,38000 € |
|---|---|
| Unit Price with VAT: | 6.097,64980 € |














