
UP2B-2R2-R | |
|---|---|
DigiKey Part Number | 513-1556-2-ND - Tape & Reel (TR) 513-1556-1-ND - Cut Tape (CT) 513-1556-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UP2B-2R2-R |
Description | FIXED IND 2.2UH 7.2A 10.7 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Drum Core, Wirewound Inductor 7.2 A 10.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | UP2B-2R2-R Models |
Category | Current - Saturation (Isat) 6.1A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 10.7mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.550" L x 0.410" W (13.97mm x 10.41mm) |
Tolerance ±20% | Height - Seated (Max) 0.236" (6.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B82476B1222M100 | TDK | 1.500 | 495-5832-1-ND | 0,80000 € | Similar |
| P0751.222NL | Pulse Electronics | 3.930 | 553-2832-ND | 0,56171 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 € | 1,77 € |
| 10 | 1,45200 € | 14,52 € |
| 100 | 1,19350 € | 119,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 1,18685 € | 652,77 € |
| 1.100 | 1,11930 € | 1.231,23 € |
| 1.650 | 1,08162 € | 1.784,67 € |
| 2.750 | 1,03602 € | 2.849,05 € |
| 3.850 | 1,00706 € | 3.877,18 € |
| 5.500 | 0,99226 € | 5.457,43 € |
| Unit Price without VAT: | 1,77000 € |
|---|---|
| Unit Price with VAT: | 2,14170 € |

