



SMF9-0A | |
|---|---|
DigiKey Part Number | 283-SMF9-0ATR-ND - Tape & Reel (TR) 283-SMF9-0ACT-ND - Cut Tape (CT) 283-SMF9-0ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF9-0A |
Description | TVS DIODE 9VWM 15.4VC SOD123FL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 15.4V Clamp 13A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 9V | |
Voltage - Breakdown (Min) | 10V | |
Voltage - Clamping (Max) @ Ipp | 15.4V | |
Current - Peak Pulse (10/1000µs) | 13A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19600 € | 1,96 € |
| 100 | 0,12310 € | 12,31 € |
| 500 | 0,09142 € | 45,71 € |
| 1.000 | 0,08116 € | 81,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07153 € | 214,59 € |
| 6.000 | 0,06462 € | 387,72 € |
| 9.000 | 0,06110 € | 549,90 € |
| 15.000 | 0,05713 € | 856,95 € |
| 21.000 | 0,05479 € | 1.150,59 € |
| 30.000 | 0,05251 € | 1.575,30 € |
| 75.000 | 0,04750 € | 3.562,50 € |
| 150.000 | 0,04440 € | 6.660,00 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38720 € |

