
SD6030-7R8-R | |
|---|---|
DigiKey Part Number | 283-SD6030-7R8-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SD6030-7R8-R |
Description | FIXED IND 7.8UH 2.38A 53 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 7.8 µH Shielded Drum Core, Wirewound Inductor 2.38 A 53mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SD6030-7R8-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 53mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,82577 € | 1.651,54 € |
| Unit Price without VAT: | 0,82577 € |
|---|---|
| Unit Price with VAT: | 0,99918 € |

